


TLE4973R025T5US0010XUMA1 | |
---|---|
DigiKey Part Number | 448-TLE4973R025T5US0010XUMA1TR-ND - Tape & Reel (TR) 448-TLE4973R025T5US0010XUMA1CT-ND - Cut Tape (CT) 448-TLE4973R025T5US0010XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4973R025T5US0010XUMA1 |
Description | CURRENT SENSOR HE PG-TISON-8-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | - | |
Frequency | 210kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | - | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PG-TISON-8-6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.30000 | $47.30 |
5 | $42.50000 | $212.50 |
10 | $40.73500 | $407.35 |
25 | $38.62120 | $965.53 |
50 | $37.17780 | $1,858.89 |
100 | $35.85580 | $3,585.58 |
500 | $33.85690 | $16,928.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $31.01331 | $77,533.28 |