TLE5309DE2211XUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4973AE35D5S0001XUMA1

DigiKey Part Number
448-TLE4973AE35D5S0001XUMA1TR-ND - Tape & Reel (TR)
448-TLE4973AE35D5S0001XUMA1CT-ND - Cut Tape (CT)
448-TLE4973AE35D5S0001XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4973AE35D5S0001XUMA1
Description
CURRENT SENSOR HE PG-TDSO-16
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Hall Effect 16-TSSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TLE4973AE35D5S0001XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
-
Number of Channels
1
Output
-
Sensitivity
-
Frequency
-
Linearity
-
Accuracy
-
Voltage - Supply
5V
Response Time
-
Current - Supply (Max)
-
Operating Temperature
-40°C ~ 150°C
Polarization
-
Mounting Type
Package / Case
16-TSSOP (0.154", 3.90mm Width)
Supplier Device Package
PG-TDSO-16
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,654
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.28000$31.28
5$27.98800$139.94
10$26.76200$267.62
25$25.30520$632.63
50$24.30900$1,215.45
100$23.39530$2,339.53
500$21.55796$10,778.98
1,000$21.21872$21,218.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$20.05516$50,137.90
Manufacturers Standard Package