


TLE49662GHTSA1 | |
---|---|
DigiKey Part Number | 448-TLE49662GHTSA1TR-ND - Tape & Reel (TR) 448-TLE49662GHTSA1CT-ND - Cut Tape (CT) 448-TLE49662GHTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49662GHTSA1 |
Description | MAG SWITCH SPEC PURP TSOP6-6-9 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Digital Hall Effect PG-TSOP6-6-9 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49662GHTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | Either | |
Sensing Range | 10mT Trip, -10mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 18V | |
Current - Supply (Max) | 7mA | |
Current - Output (Max) | 10mA | |
Output Type | Digital | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSOP6-6-9 | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
5 | $4.96000 | $24.80 |
10 | $4.69700 | $46.97 |
25 | $4.38800 | $109.70 |
50 | $4.17940 | $208.97 |
100 | $3.98560 | $398.56 |
500 | $3.59904 | $1,799.52 |
1,000 | $3.45535 | $3,455.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.25177 | $9,755.31 |