
TLE49631MXTMA1 | |
|---|---|
DigiKey Part Number | 448-TLE49631MXTMA1TR-ND - Tape & Reel (TR) 448-TLE49631MXTMA1CT-ND - Cut Tape (CT) 448-TLE49631MXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49631MXTMA1 |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect PG-SOT23-3-15 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49631MXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 3.5mT Trip, -3.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 5mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3-15 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 5 | $3.07400 | $15.37 |
| 10 | $2.91000 | $29.10 |
| 25 | $2.71000 | $67.75 |
| 50 | $2.57340 | $128.67 |
| 100 | $2.44840 | $244.84 |
| 500 | $2.19778 | $1,098.89 |
| 1,000 | $2.10470 | $2,104.70 |
| 5,000 | $1.91766 | $9,588.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.84809 | $18,480.90 |
| 20,000 | $1.78432 | $35,686.40 |
| 30,000 | $1.74949 | $52,484.70 |

