
TLE49612MXTSA1 | |
|---|---|
DigiKey Part Number | TLE49612MXTSA1TR-ND - Tape & Reel (TR) TLE49612MXTSA1CT-ND - Cut Tape (CT) TLE49612MXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49612MXTSA1 |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect PG-SOT23-3-15 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49612MXTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 7.3mT Trip, -7.3mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 32V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3-15 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 5 | $3.88000 | $19.40 |
| 10 | $3.66700 | $36.67 |
| 25 | $3.42000 | $85.50 |
| 50 | $3.25080 | $162.54 |
| 100 | $3.09620 | $309.62 |
| 500 | $2.78726 | $1,393.63 |
| 1,000 | $2.67256 | $2,672.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.51000 | $7,530.00 |
| 6,000 | $2.41845 | $14,510.70 |
| 9,000 | $2.36848 | $21,316.32 |
| 15,000 | $2.30902 | $34,635.30 |
| 21,000 | $2.27187 | $47,709.27 |
| 30,000 | $2.23417 | $67,025.10 |

