
TLE493DW2B6A2HTSA1 | |
---|---|
DigiKey Part Number | TLE493DW2B6A2HTSA1TR-ND - Tape & Reel (TR) TLE493DW2B6A2HTSA1CT-ND - Cut Tape (CT) TLE493DW2B6A2HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE493DW2B6A2HTSA1 |
Description | SENSOR HALL I2C TSOP-6-6-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis PG-TSOP6-6-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE493DW2B6A2HTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | SPI | |
Sensing Range | ±160mT ~ ±230mT | |
Voltage - Supply | 2.8V ~ 3.5V | |
Current - Supply (Max) | 0.13µA | |
Current - Output (Max) | - | |
Resolution | 12 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Programmable | |
Supplier Device Package | PG-TSOP6-6-8 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.50000 | $13.50 |
5 | $11.98600 | $59.93 |
10 | $11.41800 | $114.18 |
25 | $10.72800 | $268.20 |
50 | $10.26200 | $513.10 |
100 | $9.83390 | $983.39 |
500 | $8.97404 | $4,487.02 |
1,000 | $8.65397 | $8,653.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.20044 | $24,601.32 |
6,000 | $7.94469 | $47,668.14 |
9,000 | $7.80498 | $70,244.82 |