


TLE4473GV552AUMA1 | |
|---|---|
DigiKey Part Number | TLE4473GV552AUMA1TR-ND - Tape & Reel (TR) TLE4473GV552AUMA1CT-ND - Cut Tape (CT) TLE4473GV552AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4473GV552AUMA1 |
Description | IC REG LIN 5V/TRACKING DSO12-11 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 190mA, 300mA PG-DSO-12-11 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4473GV552AUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V, Tracking | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA, 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
Current - Supply (Max) | 20 mA | |
PSRR | 65dB (100Hz), 65dB (100Hz) | |
Control Features | Inhibit, Reset, Watchdog | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-BSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-12-11 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.97000 | $26.97 |
| 10 | $20.20800 | $202.08 |
| 25 | $18.52120 | $463.03 |
| 100 | $16.66740 | $1,666.74 |
| 250 | $15.78396 | $3,945.99 |
| 500 | $15.55640 | $7,778.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.81325 | $14,813.25 |
| 2,000 | $14.45254 | $28,905.08 |
| 3,000 | $14.27195 | $42,815.85 |
| 5,000 | $14.07175 | $70,358.75 |

