Linear Voltage Regulator IC Positive Fixed 2 Output 190mA, 300mA PG-DSO-12-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 190mA, 300mA PG-DSO-12-11
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4473GV552AUMA1

DigiKey Part Number
TLE4473GV552AUMA1TR-ND - Tape & Reel (TR)
TLE4473GV552AUMA1CT-ND - Cut Tape (CT)
TLE4473GV552AUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4473GV552AUMA1
Description
IC REG LIN 5V/TRACKING DSO12-11
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 190mA, 300mA PG-DSO-12-11
Datasheet
 Datasheet
EDA/CAD Models
TLE4473GV552AUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
5V, Tracking
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 100mA, 0.6V @ 200mA
Current - Output
Current - Quiescent (Iq)
220 µA
Current - Supply (Max)
20 mA
PSRR
65dB (100Hz), 65dB (100Hz)
Control Features
Inhibit, Reset, Watchdog
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
12-BSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
PG-DSO-12-11
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,842
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.97000$26.97
10$20.20800$202.08
25$18.52120$463.03
100$16.66740$1,666.74
250$15.78396$3,945.99
500$15.55640$7,778.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.81325$14,813.25
2,000$14.45254$28,905.08
3,000$14.27195$42,815.85
5,000$14.07175$70,358.75
Manufacturers Standard Package