


TLE4274DV33ATMA2 | |
|---|---|
DigiKey Part Number | 448-TLE4274DV33ATMA2TR-ND - Tape & Reel (TR) 448-TLE4274DV33ATMA2CT-ND - Cut Tape (CT) 448-TLE4274DV33ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4274DV33ATMA2 |
Description | IC REG LIN 3.3V 400MA TO252-3-11 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4274DV33ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PG-TO252-3-11 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.24000 | $13.24 |
| 10 | $9.66800 | $96.68 |
| 25 | $8.77400 | $219.35 |
| 100 | $7.78580 | $778.58 |
| 250 | $7.31484 | $1,828.71 |
| 500 | $7.03102 | $3,515.51 |
| 1,000 | $6.79745 | $6,797.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.55092 | $16,377.30 |
| 5,000 | $6.40233 | $32,011.65 |
| 7,500 | $6.32792 | $47,459.40 |
| 12,500 | $6.24548 | $78,068.50 |

