


TLE42694GXUMA2 | |
---|---|
DigiKey Part Number | 448-TLE42694GXUMA2TR-ND - Tape & Reel (TR) 448-TLE42694GXUMA2CT-ND - Cut Tape (CT) 448-TLE42694GXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42694GXUMA2 |
Description | IC REG LINEAR 5V 100MA 8DSO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42694GXUMA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 280 µA | |
Current - Supply (Max) | 8 mA | |
PSRR | 70dB (100Hz) | |
Control Features | Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.44000 | $11.44 |
10 | $8.35500 | $83.55 |
25 | $7.57680 | $189.42 |
100 | $6.71730 | $671.73 |
250 | $6.30768 | $1,576.92 |
500 | $6.06072 | $3,030.36 |
1,000 | $5.85756 | $5,857.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.03387 | $12,584.68 |