



TLE42694GMXUMA2 | |
---|---|
DigiKey Part Number | TLE42694GMXUMA2TR-ND - Tape & Reel (TR) TLE42694GMXUMA2CT-ND - Cut Tape (CT) TLE42694GMXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42694GMXUMA2 |
Description | IC REG LINEAR 5V 100MA PG-DSO-14 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-DSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42694GMXUMA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 280 µA | |
Current - Supply (Max) | 8 mA | |
PSRR | 70dB (100Hz) | |
Control Features | Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.69000 | $11.69 |
10 | $8.53700 | $85.37 |
25 | $7.74480 | $193.62 |
100 | $6.86880 | $686.88 |
250 | $6.45160 | $1,612.90 |
500 | $6.20002 | $3,100.01 |
1,000 | $5.99298 | $5,992.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.77442 | $14,436.05 |
5,000 | $5.64267 | $28,213.35 |
7,500 | $5.57671 | $41,825.33 |
12,500 | $5.50364 | $68,795.50 |