



TLE42694GMXUMA1 | |
---|---|
DigiKey Part Number | TLE42694GMXUMA1TR-ND - Tape & Reel (TR) TLE42694GMXUMA1CT-ND - Cut Tape (CT) TLE42694GMXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42694GMXUMA1 |
Description | IC REG LINEAR 5V 150MA PG-DSO-14 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-DSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42694GMXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 280 µA | |
Current - Supply (Max) | 8 mA | |
PSRR | 70dB (100Hz) | |
Control Features | Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.27000 | $12.27 |
10 | $8.95600 | $89.56 |
25 | $8.12320 | $203.08 |
100 | $7.21210 | $721.21 |
250 | $6.77756 | $1,694.39 |
500 | $6.51530 | $3,257.65 |
1,000 | $6.29962 | $6,299.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.77442 | $14,436.05 |
5,000 | $5.64267 | $28,213.35 |
7,500 | $5.57671 | $41,825.33 |
12,500 | $5.50364 | $68,795.50 |