Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-SOT223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE42662GHTMA2

DigiKey Part Number
TLE42662GHTMA2TR-ND - Tape & Reel (TR)
TLE42662GHTMA2CT-ND - Cut Tape (CT)
TLE42662GHTMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE42662GHTMA2
Description
IC REG LIN 5V 150MA PG-SOT223-4
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-SOT223-4
Datasheet
 Datasheet
EDA/CAD Models
TLE42662GHTMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 100mA
Current - Output
Current - Quiescent (Iq)
60 µA
Current - Supply (Max)
4 mA
PSRR
68dB (100Hz)
Control Features
Inhibit
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
PG-SOT223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,489
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.69000$16.69
10$12.25000$122.50
25$11.14840$278.71
100$9.93570$993.57
250$9.35740$2,339.35
500$9.00896$4,504.48
1,000$8.72211$8,722.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$8.29177$33,167.08
8,000$8.13189$65,055.12
Manufacturers Standard Package