TLE42642GHTSA2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 7,898
Unit Price: $13.48000
Datasheet
PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-SOT223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE42642GHTSA2

DigiKey Part Number
TLE42642GHTSA2TR-ND - Tape & Reel (TR)
TLE42642GHTSA2CT-ND - Cut Tape (CT)
TLE42642GHTSA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE42642GHTSA2
Description
IC REG LIN 5V 150MA PG-SOT223-4
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-SOT223-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 100mA
Current - Output
Current - Quiescent (Iq)
60 µA
Current - Supply (Max)
4 mA
PSRR
68dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
PG-SOT223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.42000$13.42
10$9.81300$98.13
25$8.91680$222.92
100$7.92990$792.99
250$7.45916$1,864.79
500$7.17518$3,587.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.94147$6,941.47
2,000$6.74913$13,498.26
3,000$6.65277$19,958.31
5,000$6.54604$32,730.20
7,000$6.48365$45,385.55
10,000$6.42366$64,236.60
Manufacturers Standard Package