Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA PG-DSO-8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4254GSXUMA4

DigiKey Part Number
TLE4254GSXUMA4TR-ND - Tape & Reel (TR)
TLE4254GSXUMA4CT-ND - Cut Tape (CT)
TLE4254GSXUMA4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4254GSXUMA4
Description
IC REG LINEAR POS ADJ 70MA 8DSO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
TLE4254GSXUMA4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
Tracking
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 70mA
Current - Output
Current - Quiescent (Iq)
80 µA
Current - Supply (Max)
15 mA
PSRR
60dB (100Hz)
Control Features
Enable
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,942
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.28000$10.28
10$7.44900$74.49
25$6.73520$168.38
100$5.94990$594.99
250$5.57452$1,393.63
500$5.34858$2,674.29
1,000$5.16244$5,162.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.96602$12,415.05
5,000$4.84761$24,238.05
7,500$4.78833$35,912.47
12,500$4.72262$59,032.75
17,500$4.68425$81,974.37
Manufacturers Standard Package