Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA PG-DSO-8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4254GAXUMA4

DigiKey Part Number
448-TLE4254GAXUMA4TR-ND - Tape & Reel (TR)
448-TLE4254GAXUMA4CT-ND - Cut Tape (CT)
448-TLE4254GAXUMA4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4254GAXUMA4
Description
IC REG LINEAR POS ADJ 70MA 8DSO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
TLE4254GAXUMA4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
Tracking
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 70mA
Current - Output
Current - Quiescent (Iq)
80 µA
Current - Supply (Max)
15 mA
PSRR
60dB (100Hz)
Control Features
Enable
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,039
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.37000$9.37
10$6.77500$67.75
25$6.12320$153.08
100$5.40890$540.89
250$5.06772$1,266.93
500$4.86236$2,431.18
1,000$4.69316$4,693.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.51456$11,286.40
5,000$4.40694$22,034.70
7,500$4.35301$32,647.58
12,500$4.29329$53,666.12
17,500$4.25838$74,521.65
Manufacturers Standard Package