


TLE4205NKLA1 | |
---|---|
DigiKey Part Number | TLE4205NKLA1-ND |
Manufacturer | |
Manufacturer Product Number | TLE4205NKLA1 |
Description | IC MOTOR DRIVER 6V-32V 18DIP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel P-DIP-18-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4205NKLA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | - | |
Current - Output | 1A | |
Voltage - Supply | 6V ~ 32V | |
Voltage - Load | 6V ~ 32V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | P-DIP-18-3 | |
Base Product Number |