
TLD55421HIPOWEVALTOBO1 | |
---|---|
DigiKey Part Number | 448-TLD55421HIPOWEVALTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLD55421HIPOWEVALTOBO1 |
Description | EVAL BOARD FOR TLD5542-1 |
Manufacturer Standard Lead Time | 97 Weeks |
Customer Reference | |
Detailed Description | TLD5542-1 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 25A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 5V ~ 24V | |
Features | Dimmable | |
Voltage - Input | 7.5V ~ 35V | |
Contents | Board(s) | |
Utilized IC / Part | TLD5542-1 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,658.17000 | $1,658.17 |