
TLD5191ESXUMA1 | |
---|---|
DigiKey Part Number | 448-TLD5191ESXUMA1TR-ND - Tape & Reel (TR) 448-TLD5191ESXUMA1CT-ND - Cut Tape (CT) 448-TLD5191ESXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD5191ESXUMA1 |
Description | SYNCHRONOUS MOSFET H-BRIDGE DC-D |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming PG-TSDSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | TLD5191ESXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 55V | |
Current - Output / Channel | - | |
Frequency | 200kHz ~ 700kHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-TSDSO-24 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.00000 | $20.00 |
10 | $14.83400 | $148.34 |
25 | $13.54640 | $338.66 |
100 | $12.13310 | $1,213.31 |
250 | $11.45928 | $2,864.82 |
500 | $11.05310 | $5,526.55 |
1,000 | $10.71880 | $10,718.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.39065 | $28,171.95 |