
TLD23923ETXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLD23923ETXUMA1TR-ND - Tape & Reel (TR) 448-TLD23923ETXUMA1CT-ND - Cut Tape (CT) 448-TLD23923ETXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD23923ETXUMA1 |
Description | IC LED DVR LIN 150MA PGTFDSO161 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear PWM Dimming 150mA PG-TFDSO-16-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLD23923ETXUMA1 Models |
Category | Voltage - Output 40V |
Manufacturer Infineon Technologies | Current - Output / Channel 150mA |
Series | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 3 | Package / Case 16-TFSOP, 16-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package PG-TFDSO-16-1 |
Voltage - Supply (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.96100 | $59.61 |
| 25 | $5.38000 | $134.50 |
| 100 | $4.73890 | $473.89 |
| 250 | $4.43236 | $1,108.09 |
| 500 | $4.24788 | $2,123.94 |
| 1,000 | $4.12711 | $4,127.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.90828 | $11,724.84 |
| 6,000 | $3.81643 | $22,898.58 |
| 9,000 | $3.77045 | $33,934.05 |
| 15,000 | $3.71947 | $55,792.05 |
| 21,000 | $3.68969 | $77,483.49 |

