
TLD23723ETXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLD23723ETXUMA1TR-ND - Tape & Reel (TR) 448-TLD23723ETXUMA1CT-ND - Cut Tape (CT) 448-TLD23723ETXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD23723ETXUMA1 |
Description | IC LED DVR LIN 150MA PGTFDSO161 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear PWM Dimming 150mA PG-TFDSO-16-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLD23723ETXUMA1 Models |
Category | Voltage - Output 40V |
Manufacturer Infineon Technologies | Current - Output / Channel 150mA |
Series | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 3 | Package / Case 16-TFSOP, 16-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package PG-TFDSO-16-1 |
Voltage - Supply (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLD23623ETXUMA1 | Infineon Technologies | 2,975 | 448-TLD23623ETXUMA1CT-ND | $57.76000 | Parametric Equivalent |
| TLD23823ETXUMA1 | Infineon Technologies | 2,259 | 448-TLD23823ETXUMA1CT-ND | $60.15000 | Parametric Equivalent |
| TLD23923ETXUMA1 | Infineon Technologies | 3,000 | 448-TLD23923ETXUMA1CT-ND | $60.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.80400 | $58.04 |
| 25 | $5.23560 | $130.89 |
| 100 | $4.60820 | $460.82 |
| 250 | $4.30904 | $1,077.26 |
| 500 | $4.12868 | $2,064.34 |
| 1,000 | $4.00634 | $4,006.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.79696 | $11,390.88 |
| 6,000 | $3.70727 | $22,243.62 |
| 9,000 | $3.66235 | $32,961.15 |
| 15,000 | $3.61258 | $54,188.70 |
| 21,000 | $3.58348 | $75,253.08 |


