
TLD2314ELXUMA1 | |
|---|---|
DigiKey Part Number | TLD2314ELXUMA1TR-ND - Tape & Reel (TR) TLD2314ELXUMA1CT-ND - Cut Tape (CT) TLD2314ELXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD2314ELXUMA1 |
Description | IC LED DRVR LINEAR 120MA 14SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Dimming 120mA PG-SSOP-14-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLD2314ELXUMA1 Models |
Category | Voltage - Output 40V |
Manufacturer Infineon Technologies | Current - Output / Channel 120mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 14-LSSOP (0.154", 3.90mm Width) Exposed Pad |
Number of Outputs 3 | Supplier Device Package PG-SSOP-14-5 |
Voltage - Supply (Min) 5.5V | Base Product Number |
Voltage - Supply (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $6.38800 | $63.88 |
| 25 | $5.76840 | $144.21 |
| 100 | $5.08830 | $508.83 |
| 250 | $4.76288 | $1,190.72 |
| 500 | $4.56672 | $2,283.36 |
| 1,000 | $4.45038 | $4,450.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.23493 | $10,587.33 |
| 5,000 | $4.13226 | $20,661.30 |
| 7,500 | $4.08086 | $30,606.45 |
| 12,500 | $4.02387 | $50,298.37 |
| 17,500 | $3.99059 | $69,835.32 |


