LED Driver IC 3 Output Linear Dimming 120mA PG-SSOP-14-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLD2311ELXUMA1

DigiKey Part Number
TLD2311ELXUMA1TR-ND - Tape & Reel (TR)
TLD2311ELXUMA1CT-ND - Cut Tape (CT)
TLD2311ELXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLD2311ELXUMA1
Description
IC LED DRVR LINEAR 120MA 14SSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output Linear Dimming 120mA PG-SSOP-14-5
Datasheet
 Datasheet
EDA/CAD Models
TLD2311ELXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
40V
Manufacturer
Infineon Technologies
Voltage - Output
40V
Series
Current - Output / Channel
120mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Linear
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
14-LSSOP (0.154", 3.90mm Width) Exposed Pad
Number of Outputs
3
Supplier Device Package
PG-SSOP-14-5
Voltage - Supply (Min)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLD1310ELXUMA1Infineon Technologies2,500TLD1310ELXUMA1CT-ND$8.63000Parametric Equivalent
TLD1313ELXUMA1Infineon Technologies3,772TLD1313ELXUMA1CT-ND$8.63000Parametric Equivalent
TLD1314ELXUMA1Infineon Technologies2,478TLD1314ELXUMA1CT-ND$8.63000Parametric Equivalent
TLD2314ELXUMA1Infineon Technologies4,812TLD2314ELXUMA1CT-ND$8.88000Parametric Equivalent
In-Stock: 2,407
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.88000$8.88
10$6.38800$63.88
25$5.76840$144.21
100$5.08830$508.83
250$4.76288$1,190.72
500$4.56672$2,283.36
1,000$4.45038$4,450.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.23493$10,587.33
5,000$4.13226$20,661.30
7,500$4.08086$30,606.45
12,500$4.02387$50,298.37
17,500$3.99059$69,835.32
Manufacturers Standard Package