
TDM3885XUMA1 | |
---|---|
DigiKey Part Number | 448-TDM3885XUMA1TR-ND - Tape & Reel (TR) 448-TDM3885XUMA1CT-ND - Cut Tape (CT) 448-TDM3885XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDM3885XUMA1 |
Description | IC REG BUCK ADJ 4A LGA-15-1 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 4A 15-FLGA |
Datasheet | Datasheet |
EDA/CAD Models | TDM3885XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.7V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-LGA-15-1 | |
Base Product Number |