10-TFSOP, 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDK5101FHTMA1

DigiKey Part Number
TDK5101FHTMA1TR-ND - Tape & Reel (TR)
TDK5101FHTMA1CT-ND - Cut Tape (CT)
TDK5101FHTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDK5101FHTMA1
Description
RF TX IC ASK 311-317MHZ 10TFSOP
Customer Reference
Detailed Description
RF Transmitter ASK, FSK 311MHz ~ 317MHz 7.5dBm 20kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
311MHz ~ 317MHz
Applications
Alarm Systems, Communication Systems
Modulation or Protocol
ASK, FSK
Data Rate (Max)
20kbps
Power - Output
7.5dBm
Current - Transmitting
8.6mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
2.1V ~ 4V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
PG-TSSOP-10-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.