SCR Module 1.6 kV Bridge, 3-Phase - SCRs/Diodes - IGBT with Diode Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDB6HK180N16RRBPSA1

DigiKey Part Number
448-TDB6HK180N16RRBPSA1-ND
Manufacturer
Manufacturer Product Number
TDB6HK180N16RRBPSA1
Description
SCR MODULE 1.6KV MODULE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
SCR Module 1.6 kV Bridge, 3-Phase - SCRs/Diodes - IGBT with Diode Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Gate Trigger (Vgt) (Max)
2 V
Manufacturer
Infineon Technologies
Current - Gate Trigger (Igt) (Max)
100 mA
Series
Current - Non Rep. Surge 50, 60Hz (Itsm)
1600A @ 50Hz
Packaging
Tray
Current - Hold (Ih) (Max)
220 mA
Part Status
Active
Operating Temperature
175°C (TJ)
Structure
Bridge, 3-Phase - SCRs/Diodes - IGBT with Diode
Mounting Type
Chassis Mount
Number of SCRs, Diodes
3 SCRs, 3 Diodes
Package / Case
Module
Voltage - Off State
1.6 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$727.36000$727.36
15$553.40000$8,301.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.