
TDA21320XUMA1 | |
|---|---|
DigiKey Part Number | TDA21320XUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA21320XUMA1 |
Description | IC REG CPU 1OUT LG-WIQFN-38-1 |
Customer Reference | |
Detailed Description | - Converter, CPU Voltage Regulator IC 1 Output LG-WIQFN-38-1 (6.6x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, CPU | |
Voltage - Input | 4.5V ~ 16V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFLGA | |
Supplier Device Package | LG-WIQFN-38-1 (6.6x4.5) | |
Base Product Number |










