


TLE98812QTW60XUMA1 | |
---|---|
DigiKey Part Number | 448-TLE98812QTW60XUMA1TR-ND - Tape & Reel (TR) 448-TLE98812QTW60XUMA1CT-ND - Cut Tape (CT) 448-TLE98812QTW60XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE98812QTW60XUMA1 |
Description | EMBEDDED POWER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 MOTIX™ BLDC Controller Microcontroller IC EEPROM (8kB), FLASH (144kB) 48-TQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLE98812QTW60XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | BLDC Controller | |
Core Processor | ARM® Cortex®-M3 | |
Program Memory Type | EEPROM (8kB), FLASH (144kB) | |
Controller Series | TLE988x | |
RAM Size | 16K x 8 | |
Interface | CANbus, DMA, GPIO, SPI, SSC, UART/USART | |
Number of I/O | 8 | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | PG-TQFP-48-10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.07000 | $62.07 |
10 | $47.96000 | $479.60 |
25 | $44.43640 | $1,110.91 |
100 | $40.56240 | $4,056.24 |
250 | $38.71444 | $9,678.61 |
500 | $37.60114 | $18,800.57 |
1,000 | $36.68467 | $36,684.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $35.71720 | $89,293.00 |