
TC387TP128F300SAEKXUMA2 | |
|---|---|
DigiKey Part Number | 448-TC387TP128F300SAEKXUMA2TR-ND - Tape & Reel (TR) 448-TC387TP128F300SAEKXUMA2CT-ND - Cut Tape (CT) 448-TC387TP128F300SAEKXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC387TP128F300SAEKXUMA2 |
Description | IC MCU |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Tri-Core, Dual-Core 300MHz 8MB (8M x 8) FLASH PG-LFBGA-292-11 |
Datasheet | Datasheet |
Category | EEPROM Size 512K x 8 |
Mfr | RAM Size 1.25M x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2.97V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 110 SAR, Sigma-Delta |
Part Status Active | Oscillator Type Internal |
Core Processor TriCore™ | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit Tri-Core, Dual-Core | Grade Automotive |
Speed 300MHz | Qualification AEC-Q100 |
Connectivity ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | Mounting Type Surface Mount |
Peripherals DMA, I2S, PWM, WDT | Supplier Device Package PG-LFBGA-292-11 |
Program Memory Size | Package / Case 292-LFBGA |
Program Memory Type FLASH | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $427.68000 | $427.68 |
| 10 | $351.13200 | $3,511.32 |
| 25 | $332.01040 | $8,300.26 |
| 100 | $321.84210 | $32,184.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $289.97362 | $289,973.62 |

