
TC364DP64F300WAAKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC364DP64F300WAAKXUMA1TR-ND - Tape & Reel (TR) 448-TC364DP64F300WAAKXUMA1CT-ND - Cut Tape (CT) 448-TC364DP64F300WAAKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC364DP64F300WAAKXUMA1 |
Description | IC MCU 32BIT 4MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Dual-Core 300MHz 4MB (4M x 8) FLASH PG-LQFP-144-22 |
Datasheet | Datasheet |
EDA/CAD Models | TC364DP64F300WAAKXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit Dual-Core | |
Speed | 300MHz | |
Connectivity | ASC, CANbus, Ethernet, FlexRay, I2C, LINbus, QSPI, SENT | |
Peripherals | DMA, I2S, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 672K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LQFP-144-22 | |
Package / Case | 144-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $235.79000 | $235.79 |
| 10 | $190.34400 | $1,903.44 |
| 25 | $178.98880 | $4,474.72 |
| 100 | $166.51000 | $16,651.00 |
| 250 | $160.56292 | $40,140.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $156.97770 | $78,488.85 |

