
TLE49681MXTMA1 | |
---|---|
DigiKey Part Number | 448-TLE49681MXTMA1TR-ND - Tape & Reel (TR) 448-TLE49681MXTMA1CT-ND - Cut Tape (CT) 448-TLE49681MXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49681MXTMA1 |
Description | MAG SWITCH BIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Drain Hall Effect PG-SOT23-3-15 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49681MXTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 2.25mT Trip, -2.25mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 32V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3-15 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
5 | $3.87600 | $19.38 |
10 | $3.66200 | $36.62 |
25 | $3.41560 | $85.39 |
50 | $3.24660 | $162.33 |
100 | $3.09230 | $309.23 |
500 | $2.78370 | $1,391.85 |
1,000 | $2.66915 | $2,669.15 |
5,000 | $2.43865 | $12,193.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $2.35289 | $23,528.90 |
20,000 | $2.27425 | $45,485.00 |
30,000 | $2.23131 | $66,939.30 |