
0CNN125E.H | |
---|---|
DigiKey Part Number | 5666-0CNN125E.H-ND |
Manufacturer | |
Manufacturer Product Number | 0CNN125E.H |
Description | 80 VDC 125 AMP FORK LIFT FUSE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 125A 125 VAC 80 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 125A | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 80 VDC | |
Response Time | Fast Blow | |
Applications | Lift Trucks | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 2.7kA | |
Package / Case | Metal Strip | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $197.91130 | $19,791.13 |