T470N16TOFXPSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T390N14TOFXPSA1

DigiKey Part Number
448-T390N14TOFXPSA1-ND
Manufacturer
Manufacturer Product Number
T390N14TOFXPSA1
Description
SCR MODULE 1.6KV 600A TO-200AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SCR Module 1.6 kV 600 A Single Chassis Mount TO-200AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
Structure
Single
Number of SCRs, Diodes
1 SCR
Voltage - Off State
1.6 kV
Current - On State (It (AV)) (Max)
381 A
Current - On State (It (RMS)) (Max)
600 A
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
4900A @ 50Hz
Current - Hold (Ih) (Max)
200 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
TO-200AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$781.05000$781.05
18$639.00889$11,502.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.