
T1960N22TOFVTXPSA1 | |
---|---|
DigiKey Part Number | T1960N22TOFVTXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | T1960N22TOFVTXPSA1 |
Description | SCR MODULE 2.2KV 4100A TO-200AD |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | SCR Module 2.2 kV 4100 A Single Chassis Mount TO-200AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 2.2 kV | |
Current - On State (It (AV)) (Max) | 1960 A | |
Current - On State (It (RMS)) (Max) | 4100 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 300 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 40000A @ 50Hz | |
Current - Hold (Ih) (Max) | 300 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | TO-200AD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,469.56000 | $4,469.56 |