Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SPW47N65C3FKSA1 | |
|---|---|
DigiKey Part Number | SPW47N65C3FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPW47N65C3FKSA1 |
Description | MOSFET N-CH 650V 47A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 47A (Tc) 415W (Tc) Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | SPW47N65C3FKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 2.7mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 255 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7000 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 415W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO247-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 70mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT47N60BC3G | Microchip Technology | 1 | APT47N60BC3G-ND | $110.99000 | Direct |
| FCH077N65F-F155 | onsemi | 201 | FCH077N65F-F155-ND | $90.68000 | Similar |
| IXFX64N60P3 | IXYS | 298 | 238-IXFX64N60P3-ND | $135.98000 | Similar |
| SCT3060ALGC11 | Rohm Semiconductor | 982 | SCT3060ALGC11-ND | $135.00000 | Similar |
| STW38N65M5 | STMicroelectronics | 245 | 497-13124-5-ND | $68.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $56.46321 | $13,551.17 |








