SPP20N60CFDXKSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 349
Unit Price: $43.33000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 67
Unit Price: $36.01000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,719
Unit Price: $25.49000
Datasheet

Similar


Vishay Siliconix
In Stock: 732
Unit Price: $32.89000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $12.72252
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $17.05961
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $42.42000
Datasheet
N-Channel 650 V 20.7A (Tc) 208W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPP20N60CFDXKSA1

DigiKey Part Number
448-SPP20N60CFDXKSA1-ND
Manufacturer
Manufacturer Product Number
SPP20N60CFDXKSA1
Description
MOSFET N-CH 650V 20.7A TO220-3
Customer Reference
Detailed Description
N-Channel 650 V 20.7A (Tc) 208W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
EDA/CAD Models
SPP20N60CFDXKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
124 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 25 V
Part Status
Not For New Designs
Power Dissipation (Max)
208W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
PG-TO220-3-1
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
220mOhm @ 13.1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPP20N65C3XKSA1Infineon Technologies349SPP20N65C3XKSA1-ND$43.33000Direct
AOT15S65LAlpha & Omega Semiconductor Inc.67785-1511-5-ND$36.01000Similar
IRF830APBFVishay Siliconix1,719IRF830APBF-ND$25.49000Similar
IRFBC30APBFVishay Siliconix732IRFBC30APBF-ND$32.89000Similar
SIHP15N65E-GE3Vishay Siliconix0SIHP15N65E-GE3-ND$12.72252Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
500$18.16870$9,084.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.