N-Channel 800 V 6A (Ta) 83W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 800 V 6A (Ta) 83W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

SPD06N80C3ATMA1

DigiKey Part Number
SPD06N80C3ATMA1TR-ND - Tape & Reel (TR)
SPD06N80C3ATMA1CT-ND - Cut Tape (CT)
SPD06N80C3ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPD06N80C3ATMA1
Description
MOSFET N-CH 800V 6A TO252-3
Customer Reference
Detailed Description
N-Channel 800 V 6A (Ta) 83W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
SPD06N80C3ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
900mOhm @ 3.8A, 10V
Vgs(th) (Max) @ Id
3.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
785 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,882
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.88000$20.88
10$13.38500$133.85
100$9.11350$911.35
500$7.28458$3,642.29
1,000$6.69649$6,696.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.34401$13,360.02
5,000$5.25559$26,277.95
Manufacturers Standard Package