N-Channel 600 V 4.5A (Tc) 50W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 4.5A (Tc) 50W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

SPD04N60C3ATMA1

DigiKey Part Number
SPD04N60C3ATMA1TR-ND - Tape & Reel (TR)
SPD04N60C3ATMA1CT-ND - Cut Tape (CT)
SPD04N60C3ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPD04N60C3ATMA1
Description
MOSFET N-CH 600V 4.5A TO252-3
Customer Reference
Detailed Description
N-Channel 600 V 4.5A (Tc) 50W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
SPD04N60C3ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.9V @ 200µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
490 pF @ 25 V
Part Status
Last Time Buy
Power Dissipation (Max)
50W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PG-TO252-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
950mOhm @ 2.8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD60R600P7SAUMA1Infineon Technologies18,948IPD60R600P7SAUMA1CT-ND$9.54000Similar
STD7N60M2STMicroelectronics7,207497-13941-1-ND$16.20000Direct
AOD4S60Alpha & Omega Semiconductor Inc.92785-1265-1-ND$18.09000Similar
In-Stock: 1,927
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30/9/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.40000$19.40
10$12.48000$124.80
100$8.50760$850.76
500$6.80774$3,403.87
1,000$6.69395$6,693.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.69394$16,734.85
Manufacturers Standard Package