MFR Recommended
Similar
Similar

SPA02N80C3XKSA1 | |
|---|---|
DigiKey Part Number | SPA02N80C3XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPA02N80C3XKSA1 |
Description | MOSFET N-CH 800V 2A TO220-FP |
Customer Reference | |
Detailed Description | N-Channel 800 V 2A (Tc) 30.5W (Tc) Through Hole PG-TO220-3-31 |
Datasheet | Datasheet |
EDA/CAD Models | SPA02N80C3XKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 120µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 290 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 30.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package PG-TO220-3-31 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.7Ohm @ 1.2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPA80R1K4P7XKSA1 | Infineon Technologies | 490 | IPA80R1K4P7XKSA1-ND | $15.46000 | MFR Recommended |
| R8005ANX | Rohm Semiconductor | 308 | R8005ANX-ND | $23.92000 | Similar |
| STF3N80K5 | STMicroelectronics | 0 | 497-14272-5-ND | $18.42000 | Similar |
| STF4N80K5 | STMicroelectronics | 763 | 497-14034-5-ND | $19.07000 | Similar |
| STP4NK80ZFP | STMicroelectronics | 1,577 | 497-19686-ND | $26.88000 | Similar |












