Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 330 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBT2222AE6327HTSA1

DigiKey Part Number
SMBT2222AE6327HTSA1TR-ND - Tape & Reel (TR)
SMBT2222AE6327HTSA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMBT2222AE6327HTSA1
Description
TRANS NPN 40V 0.6A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
SMBT2222AE6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
330 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80,333
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/12/2026
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.70200$17.02
100$1.06550$106.55
500$0.78878$394.39
1,000$0.69932$699.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.58532$1,755.96
6,000$0.52779$3,166.74
9,000$0.49847$4,486.23
15,000$0.46548$6,982.20
21,000$0.44595$9,364.95
30,000$0.42695$12,808.50
Manufacturers Standard Package