
SLS32AIA020A2USON10XTMA2 | |
---|---|
DigiKey Part Number | 448-SLS32AIA020A2USON10XTMA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLS32AIA020A2USON10XTMA2 |
Description | IC ENHANCED SEC SOL USON-10-2 |
Customer Reference | |
Detailed Description | Enhanced Security Solution PG-USON-10-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Enhanced Security Solution | |
Applications | Industrial Control/Automation, Consumer Electronics, Smart Home, Medical | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | PG-USON-10-2 | |
Base Product Number |