10-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-UFDFN
Building Matter devices in 4 easy steps
OPTIGA™ Trust M MTR unboxing and getting started

SLS32AIA010MMUSON10XTMA2

DigiKey Part Number
448-SLS32AIA010MMUSON10XTMA2TR-ND - Tape & Reel (TR)
448-SLS32AIA010MMUSON10XTMA2CT-ND - Cut Tape (CT)
448-SLS32AIA010MMUSON10XTMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLS32AIA010MMUSON10XTMA2
Description
SECURITY ICS / AUTHENTICATION IC
Customer Reference
Detailed Description
16-Bit OPTIGA™ Trust M Secure Element Microcontroller IC NVM (10kB) 10-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Applications
Secure Element
Core Processor
16-Bit
Program Memory Type
NVM (10kB)
Controller Series
OPTIGA™ Trust M
RAM Size
-
Interface
I2C
Voltage - Supply
1.62V ~ 5.5V
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad
Supplier Device Package
PG-USON-10-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.18000$16.18
* All Digi-Reel orders will add a $55.00 reeling fee.