



SLS32AIA010MLUSON10XTMA2 | |
|---|---|
DigiKey Part Number | 448-SLS32AIA010MLUSON10XTMA2TR-ND - Tape & Reel (TR) 448-SLS32AIA010MLUSON10XTMA2CT-ND - Cut Tape (CT) 448-SLS32AIA010MLUSON10XTMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLS32AIA010MLUSON10XTMA2 |
Description | OPTIGA TRUST M V3 HIGH TEMP |
Customer Reference | |
Detailed Description | 16-Bit OPTIGA™ Trust M Security Microcontroller IC NVM (10kB) 10-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Applications | Security | |
Core Processor | 16-Bit | |
Program Memory Type | NVM (10kB) | |
Controller Series | - | |
RAM Size | - | |
Interface | I2C | |
Voltage - Supply | 1.62V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | PG-USON-10-2 | |
Base Product Number |










