
SLB9673AU20FW2624XTMA1 | |
|---|---|
DigiKey Part Number | 448-SLB9673AU20FW2624XTMA1CT-ND - Cut Tape (CT) 448-SLB9673AU20FW2624XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLB9673AU20FW2624XTMA1 |
Description | SLB9673AU20FW2624XTMA1 |
Customer Reference | |
Detailed Description | 32-Bit OPTIGA™ TPM Trusted Platform Module (TPM) Microcontroller IC NVM (51kB) 32-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Controller Series OPTIGA™ TPM |
Manufacturer Infineon Technologies | Interface I2C |
Series | Number of I/O 3 |
Packaging Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 1.95V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Trusted Platform Module (TPM) | Mounting Type Surface Mount |
Core Processor 32-Bit | Package / Case 32-UFQFN Exposed Pad |
Program Memory Type NVM (51kB) | Supplier Device Package PG-UQFN-32-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.15000 | $44.15 |
| 10 | $33.66700 | $336.67 |
| 25 | $31.05440 | $776.36 |
| 100 | $28.18170 | $2,818.17 |
| 250 | $26.96420 | $6,741.05 |


