
SHIELDBTS70041EPPTOBO1 | |
---|---|
DigiKey Part Number | 448-SHIELDBTS70041EPPTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | SHIELDBTS70041EPPTOBO1 |
Description | BTS7004-1EPP SHIELD FOR ARDUINO |
Manufacturer Standard Lead Time | 97 Weeks |
Customer Reference | |
Detailed Description | BTS7004-1EPP Switch Power Management Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | Switch | |
Utilized IC / Part | BTS7004-1EPP | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $311.25000 | $311.25 |