
SAFC165HLFV13XT | |
|---|---|
DigiKey Part Number | SAFC165HLFV13XT-ND |
Manufacturer | |
Manufacturer Product Number | SAFC165HLFV13XT |
Description | IC TELECOM INTERFACE TQFP-144 |
Customer Reference | |
Detailed Description | - Microcontroller IC PG-TQFP-144 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TQFP-144 | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $162.87000 | $162.87 |
| 10 | $129.91600 | $1,299.16 |

