
SAF-C165UTAH-LF V1.3 | |
|---|---|
DigiKey Part Number | SAF-C165UTAH-LFV1.3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAF-C165UTAH-LF V1.3 |
Description | IC MCU 16BIT ROMLESS 144TQFP |
Customer Reference | |
Detailed Description | C166 C16xx Microcontroller IC 16-Bit 36MHz ROMless PG-TQFP-144 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | C166 | |
Core Size | 16-Bit | |
Speed | 36MHz | |
Connectivity | EBI/EMI, IOM-2/PCM, SPI, UART/USART, USB | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 72 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 3K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TQFP-144 | |
Package / Case | 144-LQFP | |
Base Product Number |

