24-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S80KS2563GABHB020

DigiKey Part Number
448-S80KS2563GABHB020-ND
Manufacturer
Manufacturer Product Number
S80KS2563GABHB020
Description
IC PSRAM 256MBIT SPI/OCTL 24FBGA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 256Mbit SPI - Octal I/O 200 MHz 35 ns 24-FBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
S80KS2563GABHB020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI - Octal I/O
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
35ns
Access Time
35 ns
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-FBGA (6x8)
Base Product Number
In-Stock: 636
Can ship immediately
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$51.57000$51.57
10$47.91100$479.11
25$46.45440$1,161.36
50$45.35100$2,267.55
100$44.25320$4,425.32
338$42.34713$14,313.33
676$41.28154$27,906.32
1,014$40.75531$41,325.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.