Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S80KS2562GABHI023 | |
|---|---|
DigiKey Part Number | 448-S80KS2562GABHI023TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S80KS2562GABHI023 |
Description | IC PSRAM 256MBIT HYPERBUS 24FBGA |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 256Mbit HyperBus 200 MHz 35 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S80KS2562GABHI023 Models |
Category | Memory Interface HyperBus |
Mfr | Clock Frequency 200 MHz |
Series | Write Cycle Time - Word, Page 35ns |
Packaging Tape & Reel (TR) | Access Time 35 ns |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology PSRAM (Pseudo SRAM) | Supplier Device Package 24-FBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 32M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S80KS2562GABHA020 | Infineon Technologies | 650 | 448-S80KS2562GABHA020-ND | $77.28000 | Parametric Equivalent |
| S80KS2562GABHA023 | Infineon Technologies | 0 | 448-S80KS2562GABHA023TR-ND | $51.23316 | Parametric Equivalent |
| S80KS2562GABHB020 | Infineon Technologies | 476 | 448-S80KS2562GABHB020-ND | $83.20000 | Parametric Equivalent |
| S80KS2562GABHB023 | Infineon Technologies | 0 | 448-S80KS2562GABHB023TR-ND | $55.30248 | Parametric Equivalent |
| S80KS2562GABHI020 | Infineon Technologies | 57 | 448-S80KS2562GABHI020-ND | $67.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $44.52784 | $111,319.60 |


