
S79FL256SDSMFVG01 | |
|---|---|
DigiKey Part Number | S79FL256SDSMFVG01-ND |
Manufacturer | |
Manufacturer Product Number | S79FL256SDSMFVG01 |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 80 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.77000 | $71.77 |
| 10 | $66.77500 | $667.75 |
| 25 | $64.74280 | $1,618.57 |
| 50 | $63.20860 | $3,160.43 |
| 235 | $59.81438 | $14,056.38 |
| 470 | $58.31947 | $27,410.15 |
| 705 | $57.45499 | $40,505.77 |
| 1,175 | $56.37843 | $66,244.66 |






